Reference Only
740
Phone Connectors 2 COND 3.5MM BLK
Datasheet
740 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Mounting Style | Cable | |
| Number of Positions | 2 Position | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Product Type | Phone Connectors | |
| Series | Tini-Plug | |
| Standard | 3.5 mm, 1/8 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Screw | |
| Tradename | Tini-Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |