Reference Only
73822PG300
Standard Circular Connector MINI-CON PAN MT #16 SOLDER
Datasheet
7382-2PG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| Diameter | 15.5 mm | |
| Height | 20.3 mm | |
| IP Rating | IP67 | |
| Current Rating | 4.8 A to 13 A | |
| Series | Mini-Con-X | |
| Packaging | Kit | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.40 | $5.40 | |
| $5.17 | $51.70 | |
| $4.68 | $234.00 | |
| $4.58 | $458.00 | |
| $4.12 | $2,060.00 | |
| $4.08 | $4,080.00 | |
| $4.04 | $10,100.00 | |
| $4.00 | $20,000.00 |
Need more?
Sign in to add projects and notes