Reference Only

732RAHU

DC Power Connectors Sealed Unmated DC Power Jack, 1.3MM, RIght Angle PC Mount, High Temp Material

Manufacturer:

Mfr Part:
732RAHU

TTI Part:
732RAHU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Mounting StyleThrough Hole
Termination StyleSolder
Current Rating7.5 A
Voltage Rating24 V
Mounting AngleRight Angle
IP RatingIP65, IP66, IP67, IP68
PackagingKit
ColorWhite
Connector TypeDC Power Jack
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.62$1,162.00
$11.46$5,730.00
$11.03$11,030.00
$10.92$54,600.00
Need more?
Sign in to add projects and notes