Reference Only
732AU
DC Power Connectors Sealed Unmated DC Power Jack, 1.3MM, Solder, Standard Material
Datasheet
732AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Current Rating | 5 A | |
| Voltage Rating | 24 V | |
| Mounting Angle | Straight | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Packaging | Kit | |
| Center Pin Length | 1.3 mm | |
| Color | Black | |
| Connector Type | DC Power Jack | |
| Contact Gender | Male (Jack) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 10 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.28 | $15.28 | |
| $13.31 | $266.20 | |
| $12.69 | $634.50 | |
| $12.44 | $1,244.00 | |
| $12.31 | $2,462.00 | |
| $12.04 | $6,020.00 | |
| $11.92 | $11,920.00 | |
| $11.80 | $59,000.00 |
Need more?
Sign in to add projects and notes