Reference Only
732AHU
DC Power Connectors Sealed Unmated DC Power Jack, 1.3MM, Solder, High Temp Material
Datasheet
732AHU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Current Rating | 7.5 A | |
| Voltage Rating | 24 V | |
| Mounting Angle | Straight | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Packaging | Kit | |
| Color | Beige | |
| Connector Type | DC Power Jack | |
| Contact Gender | Pin (Male) | |
| Contact Material | Silver | |
| Contact Plating | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 10 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.76 | $1,476.00 | |
| $14.46 | $7,230.00 | |
| $14.23 | $14,230.00 | |
| $13.79 | $68,950.00 |
Need more?
Sign in to add projects and notes