Reference Only

732ACF

DC Power Connectors In-line 1.3mm stndrd bushing w/ relief.

Manufacturer:

Mfr Part:
732ACF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter1.3 mm
Outside Contact Diameter5.5 mm
Mounting StyleCable
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingBulk
ColorBlack
Contact GenderSocket (Female)
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
Series721A
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.68$768.00
$7.25$1,450.00
$6.91$3,455.00
$6.58$6,580.00
Need more?