Reference Only
72828PG300
Standard Circular Connector MINI-CON PAN MT #20 SOLDER
Datasheet
7282-8PG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 14.5 mm | |
| Height | 20.3 mm | |
| IP Rating | IP67 | |
| Series | Mini-Con-X | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.42 | $15.42 | |
| $15.27 | $76.35 | |
| $14.63 | $146.30 | |
| $13.05 | $652.50 | |
| $11.92 | $1,192.00 | |
| $11.73 | $2,346.00 | |
| $10.73 | $5,365.00 | |
| $10.46 | $10,460.00 |
Need more?
Sign in to add projects and notes