Reference Only
72823PG300
Standard Circular Connector 3P PIN PANEL MNT
Datasheet
7282-3PG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 14.4 mm | |
| Height | 20 mm | |
| IP Rating | IP67 | |
| Series | Mini-Con-X | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.68 | $6.68 | |
| $5.57 | $139.25 | |
| $5.35 | $267.50 | |
| $5.01 | $501.00 | |
| $4.96 | $992.00 | |
| $4.44 | $2,220.00 | |
| $4.33 | $4,330.00 | |
| $4.29 | $10,725.00 |
Need more?
Sign in to add projects and notes