Reference Only
72804SG300
Standard Circular Connector MINI-CON PAN MT #20 CRIMP
Datasheet
7280-4SG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| Diameter | 15.49 mm | |
| Height | 20.4 mm | |
| IP Rating | IP69K | |
| Current Rating | 4.8 A to 13 A | |
| Series | Mini-Con-X | |
| Packaging | Kit | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.72 | $193.00 | |
| $7.32 | $366.00 | |
| $6.68 | $668.00 | |
| $6.50 | $1,300.00 | |
| $5.84 | $2,920.00 | |
| $5.59 | $5,590.00 | |
| $5.31 | $13,275.00 | |
| $5.25 | $26,250.00 |
Need more?
Sign in to add projects and notes