Reference Only

722RAH

DC Power Connectors HI-TEMP 2.0MM R/A PC.

Manufacturer:

Mfr Part:
722RAH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2 mm
Outside Contact Diameter5.5 mm
Mounting StylePanel
Termination StyleSolder Lug
Current Rating7.5 A
Voltage Rating24 VDC
Mounting AngleRight Angle
PackagingBulk
ColorWhite
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 85 C
Product TypeDC Power Connectors
Series721A
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.45$545.00
$5.06$1,012.00
$4.51$2,255.00
$4.03$4,030.00
$3.87$7,740.00
Need more?