Reference Only

722A

DC Power Connectors 2.0MM round w/ nut

Manufacturer:

Mfr Part:
722A

TTI Part:
722A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2 mm
Outside Contact Diameter5.5 mm
Mounting StylePanel
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingKit
Connector TypeMiniature Power Jack
Contact GenderMale
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Product TypeDC Power Connectors
SeriesStraight DC Power Jacks
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Models

EDA / CAD Models

653In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.89$5.78
$2.85$14.25
$2.81$28.10
$2.77$138.50
$2.74$274.00
$2.70$1,350.00
$2.66$2,660.00
$2.63$6,575.00
Need more?
Sign in to add projects and notes