Reference Only

721AFMS

DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.1mm

Manufacturer:

Mfr Part:
721AFMS

TTI Part:
721AFMS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2.1 mm
Outside Contact Diameter5.5 mm
Mounting StylePanel
Termination StyleSolder Cup
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingBulk
Contact GenderPin (Male)
Contact MaterialBrass
Contact PlatingNickel
Flammability RatingUL 94 V-0
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

543In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.13$8.26
$3.44$34.40
$3.28$82.00
$3.25$162.50
$3.22$322.00
Need more?

My Notes

Sign into see notes.