Reference Only

721A

DC Power Connectors Panel Mnt 2.1mm Bushing Solder

Manufacturer:

Mfr Part:
721A

TTI Part:
721A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2.1 mm
Outside Contact Diameter5.5 mm
Mounting StylePanel
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingKit
ColorRed
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
Series721A
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

995In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.60$23.00
$4.30$43.00
$3.55$177.50
$3.21$321.00
$3.14$1,570.00
$3.11$3,110.00
$3.08$7,700.00
$3.05$15,250.00
Need more?

Associated Parts

762 Switchcraft
Mating Product

Switchcraft

DC Power Connectors 2.1mm Pwr Plug Red Tip Blk Handle
762K Switchcraft
Mating Product

Switchcraft

DC Power Connectors 2.1mm Locking Plug Red Tip Blk Handle
763 Switchcraft
Mating Product

Switchcraft

DC Power Connectors 2.1mm Pwr Plug Red Tip Red Handle
763K Switchcraft
Mating Product

Switchcraft

DC Power Connectors 2.1mm Locking Plug Red Tip Red Handle
Sign in to add projects and notes