Reference Only

712RALP

DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Short Bushing

Manufacturer:

Mfr Part:
712RALP

TTI Part:
712RALP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2.5 mm
Outside Contact Diameter5.5 mm
Mounting StylePanel
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleRight Angle
PackagingBulk
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeDC Power Connectors
SeriesLP
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.81$381.00
$3.37$1,685.00
$3.15$3,150.00
$3.12$15,600.00
Need more?

My Notes

Sign into see notes.