Reference Only

712AFMS

DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.5mm

Manufacturer:

Mfr Part:
712AFMS

TTI Part:
712AFMS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2.5 mm
Outside Contact Diameter5.5 mm
Mounting StylePanel
Termination StyleSolder Cup
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingBulk
Contact GenderPin (Male)
Contact MaterialBrass
Contact PlatingNickel
Flammability RatingUL 94 V-0
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Product Catalogs

EDA / CAD Models

61In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.78$5.78
$5.69$11.38
$5.17$25.85
$3.97$397.00
$3.63$1,815.00
$3.35$3,350.00
$3.27$8,175.00
$3.24$16,200.00
Need more?
Sign in to add projects and notes