Reference Only
712ACF
DC Power Connectors In-line 2.5mm stndrd bushing w/ relief
Datasheet
712ACF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2.5 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DC Power Connectors | |
| Series | 721A | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.58 | $6.58 | |
| $6.51 | $32.55 | |
| $6.45 | $64.50 | |
| $6.39 | $159.75 | |
| $6.32 | $316.00 | |
| $6.26 | $626.00 | |
| $6.10 | $1,220.00 | |
| $4.97 | $2,485.00 |
Need more?
Sign in to add projects and notes