Reference Only
712AC
DC Power Connectors In-line 2.5mm stndrd bushing w/o relief
Datasheet
712AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2.5 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Gender | Socket (Female) | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DC Power Connectors | |
| Series | 721A | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.67 | $567.00 | |
| $5.04 | $2,520.00 | |
| $4.77 | $4,770.00 | |
| $4.67 | $23,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.