Reference Only

70

Phone Connectors 2 COND 1/4" SHIELDED

Manufacturer:

Mfr Part:
70

TTI Part:
70

Datasheet

70 Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
GenderMale
Housing MaterialNickel
Mounting StyleCable
Number of Positions2 Position
OrientationStraight
PackagingBulk
Product TypePhone Connectors
Standard1/4 in
SubcategoryAudio & Video Connectors
Switch ConfigurationNot Switched
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.