Reference Only

65041K206X

Slide Switches DW MULTI STATION

Manufacturer:

Mfr Part:
65041K206X

TTI Part:
65041K206X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Contact Current Rating3 A
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
ActuatorSlide
Mounting StylePanel Mount
Contact PlatingSilver
Series65000
PackagingBulk
Contact MaterialCopper Alloy
Product TypeSlide Switches
SubcategorySwitches
TypeSlide Switch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes