Reference Only

63804SG522

Standard Circular Connector MINI-CON-X CBL END,04P #16

Manufacturer:

Mfr Part:
6380-4SG-522

TTI Part:
63804SG522

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
PackagingKit
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.73$1,073.00
$10.10$2,020.00
$9.62$4,810.00
$9.15$9,150.00
$9.06$45,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes