Reference Only
62PC8FS
Circular DIN Connectors 8P R/A SHLD CONN
Datasheet
62PC8FS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Shielding | Shielded | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Current Rating | 3 A | |
| Voltage Rating | 34 V | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.05 | $705.00 | |
| $6.26 | $3,130.00 | |
| $5.97 | $5,970.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes