Reference Only
62PC8F
Circular DIN Connectors DIN CONNECTOR
Datasheet
62PC8F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Current Rating | 3 A | |
| Voltage Rating | 34 V | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.47 | $8.47 | |
| $8.16 | $40.80 | |
| $7.48 | $74.80 | |
| $6.65 | $166.25 | |
| $5.85 | $585.00 | |
| $5.79 | $1,158.00 | |
| $5.12 | $2,560.00 | |
| $4.87 | $4,870.00 |
Need more?
Sign in to add projects and notes