Reference Only

62GB8FX

Circular DIN Connectors 8 PIN FEMALE RECEPT

Manufacturer:

Mfr Part:
62GB8FX

TTI Part:
62GB8FX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
Number of Contacts8 Contact
Contact PlatingTin
Mounting StylePanel Mount
Termination StyleScrew
Current Rating3 A
Voltage Rating34 V
PackagingBulk
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.76$6.76
$5.72$57.20
$4.63$463.00
$4.52$904.00
$4.31$2,155.00
$4.26$4,260.00
$4.21$10,525.00
$4.16$20,800.00
Need more?
Sign in to add projects and notes