Reference Only
6295PW
Standard Circular Connector MINI-CON CBL END CAP
Datasheet
6295P-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Accessory Type | Cap (Protection) | |
| IP Rating | IP67 | |
| Series | Mini-Con-X | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4,287In Stock
18,055 expected 22-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.12 | $7.12 | |
| $6.33 | $31.65 | |
| $5.80 | $58.00 | |
| $5.53 | $138.25 | |
| $5.15 | $257.50 | |
| $4.28 | $2,140.00 | |
| $4.13 | $4,130.00 | |
| $3.89 | $19,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes