Reference Only
6295
Standard Circular Connector DUST CAP MINI-CON-X
Datasheet
6295 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Series | Mini-Con-X | |
| Packaging | Each | |
| Accessory Type | Cap (Dust) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $38.00 | |
| $1.43 | $143.00 | |
| $1.42 | $213.00 | |
| $1.31 | $393.00 | |
| $1.24 | $620.00 | |
| $1.16 | $1,160.00 | |
| $1.14 | $2,850.00 | |
| $1.13 | $5,650.00 |
Need more?
Sign in to add projects and notes