Reference Only
62826SG522
Standard Circular Connector MINI-CON CABLE #20 SOLDER
Datasheet
6282-6SG-522 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 18 mm | |
| Height | 18 mm | |
| IP Rating | IP67 | |
| Current Rating | 4.8 A to 13 A | |
| Series | Mini-Con-X | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X | |
| Voltage Rating | 600 V | |
| Wire Gauge | 24 AWG - 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.78 | $14.78 | |
| $14.64 | $73.20 | |
| $14.49 | $144.90 | |
| $14.35 | $358.75 | |
| $14.21 | $710.50 | |
| $14.07 | $1,407.00 | |
| $13.93 | $2,786.00 |
Need more?
Sign in to add projects and notes