Reference Only
62826PG3DC
Standard Circular Connector 6P PIN CABLE END DAISY CHAIN GRMMT
Datasheet
6282-6PG-3DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 18 mm | |
| Height | 18 mm | |
| IP Rating | IP67 | |
| Series | Mini-Con-X | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.96 | $17.96 | |
| $16.48 | $82.40 | |
| $16.32 | $163.20 | |
| $14.44 | $361.00 | |
| $12.06 | $1,206.00 | |
| $11.94 | $2,388.00 | |
| $9.76 | $4,880.00 | |
| $9.17 | $9,170.00 |
Need more?
Sign in to add projects and notes