Reference Only

6282-4PG-522

Standard Circular Connector MINI-CON CABLE #20 SOLDER

Manufacturer:

Mfr Part:
6282-4PG-522

TTI Part:
62824PG522

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Mounting StyleCable
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter18 mm
Height18 mm
IP RatingIP67
SeriesMini-Con-X
PackagingBulk
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameMini-Con-X

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.72$772.00
$7.64$3,820.00
$7.56$7,560.00
$7.49$37,450.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.