Reference Only
61HA5FX
Circular DIN Connectors 5 PIN FEMALE RECEPT
Datasheet
61HA5FX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 5 Contact | |
| Contact Plating | Tin | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 3 A | |
| Voltage Rating | 34 V | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
243In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.75 | $7.75 | |
| $6.46 | $161.50 | |
| $6.11 | $305.50 | |
| $6.05 | $605.00 | |
| $5.56 | $834.00 | |
| $4.93 | $2,958.00 | |
| $4.88 | $5,124.00 | |
| $4.83 | $12,316.50 |
Need more?
Sign in to add projects and notes