Reference Only
604HH079184X
Specialized Cables 2M Mini-XLR Cable 4P F Socket to Stip/Tin
Datasheet
604HH079184X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Specialized Cables | |
| Type | Tini QG Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Cable Length | 2 m | |
| Gender | Female | |
| Voltage Rating | 125 VAC | |
| Jacket Color | Black | |
| Current Rating | 5.6 A | |
| Series | Tini QG | |
| Packaging | Bulk | |
| Description/Function | Single Ended | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.21 | $1,355.25 | |
| $47.18 | $4,718.00 |
Need more?
My Notes
Sign into see notes.