Reference Only

603PT2

Specialized Cables 3P MALE 1 END THRDED NANO-MIZER 6 FEET

Manufacturer:

Mfr Part:
603PT2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
ProductI/O Cables
Connector End A Pin Count3 Position
Connector End B Pin Count3 Position
Cable Length6 ft
Wire Gauge - AWG22 AWG
Voltage Rating300 V
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?