Reference Only

5C1867X

Standard Circular Connector EN3C8F W/O CENTER POSITION

Manufacturer:

Mfr Part:
5C1867X

TTI Part:
5C1867X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderSocket (Female)
Mounting StylePanel Mount
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialThermoplastic (TP)
PackagingEach
ColorBlack
Contact MaterialCopper Alloy
Current Rating6.5 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Mating StyleBayonet
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating300 V
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.