Reference Only

57PC5FS

Circular DIN Connectors DIN CON 5 PIN

Manufacturer:

Mfr Part:
57PC5FS

TTI Part:
57PC5FS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
StandardDIN
Contact PlatingNickel
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating3 A
Voltage Rating34 V
PackagingBulk
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.34$6.34
$5.39$53.90
$4.58$458.00
$4.24$1,272.00
$4.08$2,040.00
$3.89$3,890.00
$3.85$9,625.00
$3.81$19,050.00
Need more?

My Notes

Sign into see notes.