Reference Only

57PC5F

Circular DIN Connectors 5 COND 180 DIN CONN

Manufacturer:

Mfr Part:
57PC5F

TTI Part:
57PC5F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
StandardDIN
Contact PlatingNickel
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating3 A
Voltage Rating34 V
PackagingBulk
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.27$5.27
$4.48$44.80
$4.21$84.20
$3.81$381.00
$3.40$1,700.00
$3.24$3,240.00
$3.21$8,025.00
$3.17$15,850.00
Need more?

My Notes

Sign into see notes.