53X Switchcraft

53X

Phone Connectors SF JAX

Manufacturer:

Mfr Part:
53X

TTI Part:
53X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingSilver
Contact Rating3 A
GenderFemale
Housing MaterialSteel
Mounting StylePanel Mount
Number of Positions2 Position
OrientationRight Angle
Product TypePhone Connectors
Standard1/4 in
SubcategoryAudio & Video Connectors
Switch ConfigurationSwitched
Termination StyleSolder
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes