Reference Only
520X
Phone Connectors JACK COVER NON-MIL
Datasheet
520X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Accessory Type | Jack Cover | |
| Series | 500 | |
| Packaging | Kit | |
| Color | Navy Gray | |
| Housing Material | Steel | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.03 | $1,103.00 | |
| $10.69 | $5,345.00 | |
| $10.57 | $10,570.00 | |
| $10.46 | $52,300.00 |
Need more?
Sign in to add projects and notes