Reference Only
515X
Phone Connectors BLK JACK COVER
Datasheet
515X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Accessory Type | Jack Cover | |
| Series | 500 | |
| Packaging | Kit | |
| Color | Black | |
| Housing Material | Steel | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
718In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.52 | $17.52 | |
| $14.60 | $73.00 | |
| $12.28 | $122.80 | |
| $12.15 | $303.75 | |
| $10.61 | $530.50 | |
| $10.49 | $1,049.00 | |
| $10.38 | $2,076.00 | |
| $10.15 | $5,075.00 |
Need more?
Sign in to add projects and notes