Reference Only

46313LDRX

Slide Switches DP3T SLIDE SWITCH ON-ON-ON

Manufacturer:

Mfr Part:
46313LDRX

TTI Part:
46313LDRX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Switch FunctionON - ON - ON
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleSolder Terminal
ActuatorExtended
Mounting StylePanel Mount
Contact PlatingSilver
PackagingBulk
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSlide Switch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

493In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.07$7.07
$6.64$33.20
$5.11$511.00
$4.74$1,422.00
$4.57$2,285.00
$4.38$4,380.00
$4.29$10,725.00
$4.18$20,900.00
Need more?
Sign in to add projects and notes