Reference Only

46311LDRX

Slide Switches SLIDE SWITCH 3 POSIT

Manufacturer:

Mfr Part:
46311LDRX

TTI Part:
46311LDRX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Switch FunctionON - ON - ON
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Termination StyleSolder Lug
ActuatorSlide
Mounting StylePanel, Bracket
Contact PlatingSilver
PackagingBulk
Contact MaterialCopper Alloy
Product TypeSlide Switches
SubcategorySwitches
TypeSlide Switch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.