Reference Only
46206LRX
Slide Switches SLIDE SW DPDT PANEL
Datasheet
46206LRX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Terminal | |
| Actuator | Extended | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Series | 46200 | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.55 | $5.55 | |
| $4.62 | $462.00 | |
| $4.58 | $916.00 | |
| $4.47 | $1,341.00 | |
| $4.10 | $2,050.00 | |
| $3.95 | $3,950.00 | |
| $3.78 | $9,450.00 | |
| $3.72 | $18,600.00 |
Need more?
Sign in to add projects and notes