Reference Only

46203MRX

Slide Switches SLIDE SWITCH

Manufacturer:

Mfr Part:
46203MRX

TTI Part:
46203MRX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Current Rating500 mA, 3 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Termination StyleSolder Lug
ActuatorStandard
Mounting StylePCB Mount
Series46200
PackagingBulk
Contact MaterialCopper Alloy
Product TypeSlide Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes