Reference Only
46203LEX
Slide Switches SLIDE SWITCH RoHS
Datasheet
46203LEX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Solder Lug | |
| Actuator | Slide | |
| Mounting Style | Panel, Bracket | |
| Contact Plating | Silver | |
| Series | 46200 | |
| Packaging | Bulk | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $2,600.00 | |
| $2.45 | $12,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes