Reference Only
43824SG300
Standard Circular Connector MULTI-CON PANEL #16 SOLDER
Datasheet
4382-4SG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| Diameter | 20.1 mm | |
| Height | 25.4 mm | |
| IP Rating | IP67 | |
| Current Rating | 1.95 A to 23 A | |
| Series | Multi-Con-X | |
| Packaging | Kit | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Multi-Con-X | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.99 | $9.99 | |
| $9.89 | $49.45 | |
| $9.79 | $97.90 | |
| $9.69 | $969.00 | |
| $9.57 | $1,914.00 | |
| $9.47 | $4,735.00 | |
| $9.38 | $9,380.00 | |
| $9.29 | $46,450.00 |
Need more?
Sign in to add projects and notes