Reference Only
42A
Phone Connectors 2 COND TINI-JAX SPST
Datasheet
42A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Mounting Style | Chassis (Panel) | |
| Packaging | Kit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Contact Rating | 250 mA | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Series | Tini-Jax | |
| Standard | 3.5 mm, 1/8 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Switched | |
| Termination Style | Screw | |
| Tradename | Tini-Jax | |
| Voltage Rating | 48 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
101In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.61 | $5.61 | |
| $5.54 | $27.70 | |
| $4.77 | $47.70 | |
| $3.85 | $385.00 | |
| $3.63 | $1,815.00 | |
| $3.59 | $3,590.00 | |
| $3.54 | $8,850.00 | |
| $3.50 | $17,500.00 |
Need more?
Sign in to add projects and notes