
4296
Standard Circular Connector MLT CON FLANGE ADPTR X SQUARE.
Datasheet
4296 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Accessory Type | Adapter | |
| Mounting Style | Panel | |
| Product Type | Standard Circular Connector | |
| Product | Accessories | |
| Series | Maxi-Con-X | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Maxi-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $320.00 | |
| $2.92 | $876.00 | |
| $2.82 | $1,410.00 | |
| $2.64 | $2,640.00 | |
| $2.57 | $6,425.00 |
Need more?