Reference Only
42809SG300
Standard Circular Connector MULTI-CON PANEL #20 CRIMP
Datasheet
4280-9SG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| Diameter | 20 mm | |
| Height | 25.4 mm | |
| IP Rating | IP67 | |
| Current Rating | 1.95 A to 23 A | |
| Series | Multi-Con-X | |
| Packaging | Kit | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Multi-Con-X | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.18 | $304.50 | |
| $11.76 | $588.00 | |
| $10.84 | $1,084.00 | |
| $10.38 | $5,190.00 | |
| $10.27 | $10,270.00 | |
| $10.16 | $25,400.00 | |
| $10.05 | $50,250.00 |
Need more?
Sign in to add projects and notes