Reference Only
41814PG300
Standard Circular Connector MLT-CON PAN PC TAIL
Datasheet
4181-4PG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder Tail | |
| Contact Plating | Gold | |
| Current Rating | 1.95 A to 23 A | |
| Series | Multi-Con-X | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Multi-Con-X | |
| Voltage Rating | 600 V | |
| Wire Gauge | 14 AWG - 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.82 | $13.82 | |
| $13.68 | $68.40 | |
| $11.32 | $226.40 | |
| $11.16 | $558.00 | |
| $8.76 | $876.00 | |
| $8.67 | $4,335.00 | |
| $8.42 | $8,420.00 | |
| $8.34 | $41,700.00 |
Need more?
Sign in to add projects and notes