Reference Only
390X
XLR Connectors XLR M-M BARREL.
Datasheet
390X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Adapters | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Male | |
| Orientation | Right Angle | |
| Series | Audio & Video Adapters | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.01 | $2,601.00 |
Need more?