Reference Only

389X

XLR Connectors XLR F-F BARREL.

Manufacturer:

Mfr Part:
389X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductAdapters
StandardStandard XLR
Number of Positions3 Position
GenderFemale
Termination StyleCable
Mounting StyleFree Hanging
Contact PlatingSilver
OrientationStraight
SeriesAudio & Video Adapters
PackagingBulk
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.24$3,324.00
$32.57$6,514.00
Need more?