Reference Only
374X
Phone Connectors ADAPTER RoHS.
Datasheet
374X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 2 (TS, Mono) | |
| Product Type | Phone Connectors | |
| Standard | Adapter | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.68 | $1,368.00 | |
| $13.44 | $2,688.00 | |
| $13.37 | $6,685.00 |
Need more?